
Allegro Microsystems SI-7510 technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 680 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SI-7510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
