The SI-8008HD-TL is a surface-mount DC/DC controller from Allegro Microsystems. It operates over a temperature range of -30°C to 85°C and is RoHS compliant. This adjustable output controller can handle a maximum output current of 5.5A and is available in a TO-263-6 package. The device is suitable for applications requiring a positive output voltage between 800mV and 24V.
Allegro Microsystems SI-8008HD-TL technical specifications.
| Package/Case | TO-263-6 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5.5A |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SI-8008HD-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.