The SI-8008TM is a DC/DC controller from Allegro Microsystems with a maximum input voltage of 40V and a minimum input voltage of 4.5V. It features a maximum output voltage of 24V and a minimum output voltage of 800mV. The device is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The SI-8008TM is RoHS compliant and available in a TO-252-6 package.
Allegro Microsystems SI-8008TM technical specifications.
| Package/Case | TO-252-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SI-8008TM to view detailed technical specifications.
No datasheet is available for this part.