The SI-8008TM-TL is a surface mount DC/DC controller from Allegro Microsystems. It operates over a temperature range of -20°C to 85°C and is RoHS compliant. This adjustable output voltage controller can supply up to 1.5A of current. It is available in a TO-252-6 package, packaged on cut tape.
Allegro Microsystems SI-8008TM-TL technical specifications.
| Package/Case | TO-252-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SI-8008TM-TL to view detailed technical specifications.
No datasheet is available for this part.