
Allegro Microsystems SI-8010GL technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Input Voltage | 50V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 14V |
| Min Output Voltage | 1V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SI-8010GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.