Allegro Microsystems SI-8033JD-TL technical specifications.
| Package/Case | TO-263-6 |
| Max Input Voltage | 40V |
| Min Input Voltage | 6.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SI-8033JD-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.