
Allegro Microsystems SI-8033W-TL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SI-8033W-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
