The SI-8050HFE is a 5V fixed output DC/DC controller from Allegro Microsystems, packaged in a TO-220-5 through-hole mount package. It operates over a temperature range of -30°C to 85°C. This device is RoHS compliant and suitable for use in a variety of applications.
Allegro Microsystems SI-8050HFE technical specifications.
| Package/Case | TO-220-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SI-8050HFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.