
The SI-8050JD is a DC/DC controller from Allegro Microsystems with a fixed 5V output voltage. It operates over a temperature range of -30°C to 125°C and is RoHS compliant. The device is packaged in a TO-263-6 surface mount package and can handle input voltages between 8V and 40V. It can supply up to 1.5A of output current.
Allegro Microsystems SI-8050JD technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SI-8050JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
