The SI-8050SD-TL is a DC/DC controller with a fixed 5V output voltage, capable of handling up to 3A of output current. It operates over a wide temperature range of -30°C to 125°C and can be mounted using surface mount techniques. The device is packaged in a TO-263-6 package and is available in quantities of 800 per reel. The SI-8050SD-TL is designed for use in a variety of applications, including power management and DC/DC conversion.
Allegro Microsystems SI-8050SD-TL technical specifications.
| Package/Case | TO-263-6 |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SI-8050SD-TL to view detailed technical specifications.
No datasheet is available for this part.