
Surface mount DC/DC buck controller IC with a fixed 5V output voltage and 600mA output current capability. Operates with an input voltage range of 7V to 33V, featuring a maximum operating temperature of 125°C. This single-output positive regulator is housed in an 8-SOIC package.
Allegro Microsystems SI-8050W-TL technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 33V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SI-8050W-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
