The SI-8050Y is a single output DC/DC controller regulator from Allegro Microsystems. It operates within a temperature range of -30°C to 85°C and is RoHS compliant. The device features a positive output configuration and a maximum input voltage of 43V, with a minimum input voltage of 8V. It is packaged in a TO-220-7 case and is available in a rail/tube packaging format.
Allegro Microsystems SI-8050Y technical specifications.
| Package/Case | TO-220-7 |
| Lead Free | Lead Free |
| Max Input Voltage | 43V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 8A |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SI-8050Y to view detailed technical specifications.
No datasheet is available for this part.