
The SI-8105QL is a lead-free, adjustable DC/DC controller from Allegro Microsystems. It operates between -30°C and 85°C and is available in a 50-unit rail/tube packaging. This device features a single output and is not a synchronous rectifier. It is compliant with RoHS regulations and is suitable for use in applications requiring a 24V output voltage.
Allegro Microsystems SI-8105QL technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SI-8105QL to view detailed technical specifications.
No datasheet is available for this part.