The SI-8120S is a TO-220-5 packaged DC/DC controller from Allegro Microsystems. It operates over a temperature range of -30°C to 125°C and is mounted through a hole. This device is a fixed output type with a maximum output current of 3A and a nominal output voltage of 12V. The SI-8120S is available in a packaging quantity of 50 units per rail or tube.
Allegro Microsystems SI-8120S technical specifications.
| Package/Case | TO-220-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SI-8120S to view detailed technical specifications.
No datasheet is available for this part.