
The SI-8150S is a 15V fixed output DC/DC controller from Allegro Microsystems. It is packaged in a TO-220-5 package and is rated for operation between -30°C and 125°C. The device is designed for through hole mounting and has a maximum output current of 3A. It is not RoHS compliant and is available in quantities of 50 per package.
Allegro Microsystems SI-8150S technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SI-8150S to view detailed technical specifications.
No datasheet is available for this part.
