Allegro Microsystems SI-8205NHD-TL technical specifications.
| Package/Case | HSOP |
| Max Input Voltage | 43V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SI-8205NHD-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.