The SI-8511NVS-TL is a single output DC/DC controller from Allegro Microsystems. It features a TSSOP package and operates over a temperature range of -20°C to 85°C. This device has a single output phase and is a synchronous rectifier. It is available in a quantity of 2800 units per package, packaged in cut tape.
Allegro Microsystems SI-8511NVS-TL technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 2800 |
| Packaging | Cut Tape |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SI-8511NVS-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.