Allegro Microsystems SJPB-D6VR technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SJPB-D6VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.