Allegro Microsystems SJPB-D9V technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Max Reverse Voltage (DC) | 90V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SJPB-D9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.