Allegro Microsystems SJPB-L6 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMD/SMT |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SJPB-L6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.