Allegro Microsystems SJPZ-E33V technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Tolerance | 6% |
| Zener Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SJPZ-E33V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.