Allegro Microsystems SJPZ-N40VR technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 7R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Tolerance | 6% |
| Zener Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SJPZ-N40VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.