Allegro Microsystems SKI10195 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 47A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 3.99nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 116W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 17.8mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SKI10195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.