Allegro Microsystems SKP253VR technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 1.6nF |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Rds On Max | 95mR |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SKP253VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.