Allegro Microsystems SLA3001M technical specifications.
| Package/Case | SIP |
| Dropout Voltage | 1V |
| Number of Outputs | 3 |
| Output Current | 1.5A |
| Output Voltage | 12V |
| Power Dissipation | 40W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SLA3001M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.