The SLA4070 is a bipolar junction transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 5A. It has a maximum power dissipation of 5W and is packaged in a lead-free SIP package for through-hole mounting. The device is RoHS compliant and suitable for use in a variety of applications. Operating temperature range is not specified.
Allegro Microsystems SLA4070 technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 1.5V |
| Lead Free | Lead Free |
| Max Collector Current | 5A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA4070 to view detailed technical specifications.
No datasheet is available for this part.