Allegro Microsystems SLA5041 technical specifications.
| Package/Case | SIP |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 200V |
| FET Type | 4 N-Channel |
| Input Capacitance | 850pF |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 175mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA5041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.