Allegro Microsystems SLA5068 technical specifications.
| Package/Case | SIP |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | 6 N-Channel |
| Input Capacitance | 660pF |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Rds On Max | 100mR |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SLA5068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.