Allegro Microsystems SLA5074 technical specifications.
| Package/Case | ZIP |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | 4 N-Channel |
| Input Capacitance | 320pF |
| Max Power Dissipation | 4.8W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 300mR |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SLA5074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.