Allegro Microsystems SLA5096 technical specifications.
| Package/Case | ZIP |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 55V |
| FET Type | 3 N and 3 P-Channel |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SLA5096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.