Allegro Microsystems SLA7044ML technical specifications.
| Package/Case | SIP |
| Interface | Serial |
| Logic Function | AND GATE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 3A |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA7044ML to view detailed technical specifications.
No datasheet is available for this part.