Allegro Microsystems SLA7071MPRT technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 1.5A |
| Package Quantity | 1080 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA7071MPRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.