Unipolar stepper motor driver IC with 3A output current. Features a parallel interface and operates within a -20°C to 150°C temperature range. Designed for through-hole mounting with a 23-pin ZIP package. RoHS compliant for environmental responsibility.
Allegro Microsystems SLA7073MPRT technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1080 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA7073MPRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.