Unipolar stepper motor driver IC featuring a parallel interface and 3A output current. Designed for through-hole mounting, this integrated circuit operates within a temperature range of -20°C to 150°C. The component is RoHS compliant and comes in a package quantity of 1080 units.
Allegro Microsystems SLA7078MPRT technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1080 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA7078MPRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.