The SLA7083MPR is a general purpose IC from Allegro Microsystems, available in a ZIP package, suitable for through hole mounting. It operates over a temperature range of -20°C to 150°C and is compliant with RoHS regulations. The device features an output current of 3A and is available in quantities of 18 per package, packaged in rail or tube format.
Allegro Microsystems SLA7083MPR technical specifications.
| Package/Case | ZIP |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA7083MPR to view detailed technical specifications.
No datasheet is available for this part.