The SMA4030 is a bipolar junction transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 3A. It is packaged in a SIP (Single In-Line Package) and is lead-free and RoHS compliant. The transistor has a maximum power dissipation of 4W and a transition frequency of 40MHz. It is suitable for use in a variety of applications, including general-purpose switching and amplification. The SMA4030 is available in a rail/tube packaging format and can be mounted through a hole.
Allegro Microsystems SMA4030 technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 1.5V |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Transition Frequency | 40MHz |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SMA4030 to view detailed technical specifications.
No datasheet is available for this part.