Allegro Microsystems SMA4036 technical specifications.
| Collector Emitter Breakdown Voltage | 120V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Collector Current | 2A |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SMA4036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.