Allegro Microsystems SMA4038 technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 120V |
| Collector-emitter Voltage-Max | 1.5V |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SMA4038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.