Allegro Microsystems SMA5106 technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 120V |
| Collector-emitter Voltage-Max | 1.5V |
| Lead Free | Lead Free |
| Max Collector Current | 5A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SMA5106 to view detailed technical specifications.
No datasheet is available for this part.