Allegro Microsystems SMA5112 technical specifications.
| Package/Case | SIP |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 250V |
| FET Type | 6 N-Channel |
| Input Capacitance | 450pF |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 500mR |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SMA5112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.