Allegro Microsystems SMA5132 technical specifications.
| Package/Case | SIP |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Voltage (Vdss) | 500V |
| FET Type | 3 N and 3 P-Channel |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SMA5132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.