Allegro Microsystems SMA6080 technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Collector Current | 2A |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Transition Frequency | 50MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SMA6080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.