Allegro Microsystems SPI-8001TW technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SPI-8001TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.