The SPI-8010A is a 1V to 14V adjustable DC/DC controller from Allegro Microsystems. It is available in the HSOP package and is designed to operate over a temperature range of -30°C to 125°C. This device is not RoHS compliant and is lead free. It has a maximum output current of 3A and is a positive output type. The SPI-8010A is a surface mount device and is packaged in cut tape quantities.
Allegro Microsystems SPI-8010A technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 50V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 14V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SPI-8010A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.