
Allegro Microsystems SSC2001S-TL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SSC2001S-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.