Surface mount DC/DC controller and regulator IC featuring quasi-resonant AC/DC operation. This integrated circuit offers over voltage and over temperature fault protection. Operating temperature range spans from -20°C to 85°C, with a maximum output voltage of 10.5V. Packaged in SOIC for tape and reel distribution, this RoHS compliant component is ideal for power management applications.
Allegro Microsystems SSC9522S technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Voltage | 10.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SSC9520S |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SSC9522S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.