Allegro Microsystems STA403A technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 100V |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STA403A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.