The STA457C is a bipolar junction transistor from Allegro Microsystems with a collector-emitter breakdown voltage of 60V and a maximum collector current of 4A. It has a maximum power dissipation of 4W and is packaged in a SIP case for through-hole mounting. The device is lead-free and RoHS compliant. The STA457C is suitable for use in a variety of applications where a high current and moderate voltage are required.
Allegro Microsystems STA457C technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1.5V |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STA457C to view detailed technical specifications.
No datasheet is available for this part.