The STA475A is a bipolar junction transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 2A. It is packaged in a lead-free SIP package and is suitable for through-hole mounting. The transistor has a maximum power dissipation of 4W and is compliant with RoHS regulations.
Allegro Microsystems STA475A technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 1.5V |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STA475A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.