The STA7130MPR is a through hole mounted IC with a maximum operating temperature of 150°C and a minimum operating temperature of -20°C. It is lead free and RoHS compliant. The IC is packaged in a SIP package and is available in a quantity of 3300 in bulk packaging. It has a parallel interface and can handle an output current of 1A.
Allegro Microsystems STA7130MPR technical specifications.
| Package/Case | SIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 3300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STA7130MPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.